• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1030202 Motion detector IP21

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal coverage angle 0-360°
  • Colour: white
  • Type of connection: Screw terminal
  • Halogen-free FALSE
  • Mounting type: Other
  • Surface protection: Untreated
  • Nom. voltage: 230/230 V
Product type

Motion detector

Similar RAL

9010

IP21

Type

Motion detector

Width

50 mm

Height

75 mm

Dim

(W x H x D) 50 x 75 x 50 mm

Depth

50 mm

Material

Plastic

Recess depth

61 mm

Recess diameter

41 mm

Temp.

-5-40 °C

Sensor type

Passive Infrared

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819738 Theben 1030202 Motion detector IP21

User & Safety Instructions

User & Safety Instructions 3819738 Theben 1030202 Motion detector IP21

Information

Information 3819738 Theben 1030202 Motion detector IP21

Description

Motion detector (PIR) for DE ceiling mounting indoors, round detection range 360°, cross walking 6 m, sitting 2 m at 2, 5 m mounting height, 1 channel light (relay 230 V), automatic motion and brightness-dependent control for lighting, mixing light measurement, operation as a fully automatic, brightness switching value adjustable via potentiometer, follow-up time adjustable via potentiometer, Factory default setting allows immediate operation (brightness switching value 100 Lux, follow-up time 2 min.)

This text is machine translated.