

Motion detector
360°
4 m
Indoors
Flush mount
230 V AC
2300 W
30 - 3000 lx
White
IP40
-15 °C - +50 °C
85 mm
85 mm
97 mm
(L x W x H) 85 x 85 x 97 mm
Flush mounted (plaster)
White
85
Movement sensor
FALSE
97 mm
85 mm
Screwed terminal
Untreated
AC
74 mm
50-60 MHz
85 mm
FALSE
60 mm
64 mm
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP40
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 2156413 Theben 1030565 Flush mount Motion detector 360 ° White IP40
User & Safety Instructions 2156413 Theben 1030565 Flush mount Motion detector 360 ° White IP40