• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1060200 Flush mount Motion detector 360 ° White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Detection angle

360°

4 m

Mounting type

Flush mount

Switching capacity

2000 W

Voltage (max.)

240 V AC

Switching capacity (LED)

600 W

Factory colour

White

Similar RAL

9010

Width

44 mm

Height

43 mm

(Ø)

44 mm

Dim

(Ø x H) 44 mm x 43 mm

Weight

0.109 kg

Voltage (min.)

110 V AC

Flush mounted (plaster)

White

44

Movement sensor

FALSE

43 mm

44 mm

Screwed terminal

Untreated

AC

28 mm

50-60 MHz

44 mm

FALSE

44 mm

36 mm

Thermoplastic

10 A

Plastic

9010

IK04

110-240 V

IP40

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357862 Theben 1060200 Flush mount Motion detector 360 ° White

User & Safety Instructions

User & Safety Instructions 3357862 Theben 1060200 Flush mount Motion detector 360 ° White