• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1640200 Analogue time switch clock with day program, wall mounting/plug socket, front frame 72 x 72 mm Timer 1 pc

Product type
Timer
Dim
(W x H x D) 72 x 107 x 56 mm
Content
1 pc(s)
Width
72 mm
Height
107 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front mounting 72 x 72 mm
Product type

Timer

Dim

(W x H x D) 72 x 107 x 56 mm

Content

1 pc(s)

Width

72 mm

Height

107 mm

Depth

56 mm

Channels

1

IP20

Supply voltage

230-230 V

Panel mounting 72x72 mm

72 mm

107 mm

56 mm

1

FALSE

FALSE

Change-over contact

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

TRUE

AC

TRUE

230-230 V

50-50 Hz

15 min

16 A

15 min

IP20

Documents & Downloads

Datasheet

Datasheet 3819740 Theben 1640200 Analogue time switch clock with day program, wall mounting/plug socket, front frame 72 x 72 mm Timer 1 pc

User & Safety Instructions

User & Safety Instructions 3819740 Theben 1640200 Analogue time switch clock with day program, wall mounting/plug socket, front frame 72 x 72 mm Timer 1 pc

Information

Information 3819740 Theben 1640200 Analogue time switch clock with day program, wall mounting/plug socket, front frame 72 x 72 mm Timer 1 pc

Description

Analogue time switch clock with day program, wall mounting/plug-in socket, front frame 72x72 mm, shortest switching time 15 minutes, clock hand for time display, circuit selection, switching status display

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?