
Technical specifications
- Product type
DIN rail mount timer
- Type
digital
- Features
DCF controlled
Progammable
Daylight savings control
Power reserve
Daylight savings/sunup/sundown control
External input
- Switching cycle
7 day mode
- Used at
Indoors
IP20
- Switching current (max.)
16 A
- Factory colour
White
- Width
35 mm
- Height
128 mm
- Depth
60 mm
- Dim
(W x H x D) 35 x 128 x 60 mm
- Memory slots
84
DIN rail
35
128 mm
60 mm
Change-over contact (NO/NC)
2
AC/DC
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3357770 Theben 1714100 DIN rail mount timer digital 7 day mode IP20 DCF controlled, Progammable, Daylight savings control, Power
User & Safety Instructions
User & Safety Instructions 3357770 Theben 1714100 DIN rail mount timer digital 7 day mode IP20 DCF controlled, Progammable, Daylight savings control, Power
User & Safety Instructions 3357770 Theben 1714100 DIN rail mount timer digital 7 day mode IP20 DCF controlled, Progammable, Daylight savings control, Power
User & Safety Instructions 3357770 Theben 1714100 DIN rail mount timer digital 7 day mode IP20 DCF controlled, Progammable, Daylight savings control, Power









