
Technical specifications
- Product type
DIN rail mount timer
- Type
digital
- Features
Daylight savings/sunup/sundown control
- Switching cycle
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
600 W
- No. of SPCs
3
- Switching current (max.)
16 A
- Factory colour
White
- Width
35 mm
- Height
128 mm
- Depth
60 mm
- Dim
(W x H x D) 35 x 128 x 60 mm
- Memory slots
84
- Use
Lighting and appliance control
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357941 Theben 1720330 DIN rail mount timer digital 7 day mode 600 W IP20 Daylight savings/sunup/sundown control
User & Safety Instructions
User & Safety Instructions 3357941 Theben 1720330 DIN rail mount timer digital 7 day mode 600 W IP20 Daylight savings/sunup/sundown control
User & Safety Instructions 3357941 Theben 1720330 DIN rail mount timer digital 7 day mode 600 W IP20 Daylight savings/sunup/sundown control
User & Safety Instructions 3357941 Theben 1720330 DIN rail mount timer digital 7 day mode 600 W IP20 Daylight savings/sunup/sundown control









