• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1810021 Series-mounted timer 24 h, plug tab, power reserve, 3 TE, screw terminals Series mounting timer clock 1 p

Product type
Series mounting timer clock
Dim
(W x H x D) 52.5 x 90 x 60 mm
Content
1 pc(s)
Width
52.5 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN rail mounting
Product type

Series mounting timer clock

Dim

(W x H x D) 52.5 x 90 x 60 mm

Content

1 pc(s)

Width

52.5 mm

Height

90 mm

Depth

60 mm

Channels

1

IP20

Supply voltage

110-230 V

DIN rail

52.5 mm

90 mm

60 mm

1

FALSE

FALSE

Change-over contact

3

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

AC

TRUE

110-230 V

45-60 Hz

200

15 min

16 A

15 min

IP20

1 s

180 W

Documents & Downloads

Datasheet

Datasheet 3819658 Theben 1810021 Series-mounted timer 24 h, plug tab, power reserve, 3 TE, screw terminals Series mounting timer clock 1 p

User & Safety Instructions

User & Safety Instructions 3819658 Theben 1810021 Series-mounted timer 24 h, plug tab, power reserve, 3 TE, screw terminals Series mounting timer clock 1 p

Information

Information 3819658 Theben 1810021 Series-mounted timer 24 h, plug tab, power reserve, 3 TE, screw terminals Series mounting timer clock 1 p

Description

Rail-mount time switch with 200 hours power reserve, width 3 HP, 24 hours Program, day program, shortest switching time 15 min., clock hand for time display and 12h/24h detection, clock time correction possible in and counter clockwise direction, circuit pre-selection, hand switch with 3 settings: Continuous ON/AUTO/OFF, switch status indicator, screw terminals

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?