• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1840300 Analogue time switch clock with day program, 3 days power reserve, installation in switch cabinet, front

Product type
Timer
Dim
(W x H x D) 72 x 72 x 56 mm
Content
1 pc(s)
Width
72 mm
Height
72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Other
Product type

Timer

Dim

(W x H x D) 72 x 72 x 56 mm

Content

1 pc(s)

Width

72 mm

Height

72 mm

Depth

56 mm

Channels

1

IP20

Supply voltage

110-230 V

Other

72 mm

72 mm

56 mm

1

FALSE

FALSE

Change-over contact

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

AC

TRUE

110-230 V

50-60 Hz

72

15 min

16 A

15 min

IP20

1.5 s

Documents & Downloads

Datasheet

Datasheet 3819752 Theben 1840300 Analogue time switch clock with day program, 3 days power reserve, installation in switch cabinet, front

User & Safety Instructions

User & Safety Instructions 3819752 Theben 1840300 Analogue time switch clock with day program, 3 days power reserve, installation in switch cabinet, front

Information

Information 3819752 Theben 1840300 Analogue time switch clock with day program, 3 days power reserve, installation in switch cabinet, front

Description

Analogue time switch clock with day program, 3 days power reserve, installation control cabinet, front frame 72x72 mm, shortest switching time 15 minutes, clock hand for time display, circuit pre-selection, switching status display

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?