• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 2010340 Ceiling Occupancy sensor 360 ° White IP54

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: thermoplastic
  • Material: plastic
  • Stand-by output 0.4 W
  • Max. Cable cross section max. 2 x 2.5 mm²
Product type

Occupancy sensor

Detection angle

360°

5 m

Used at

Indoors

Mounting type

Ceiling

Operating voltage

230 V AC

Twilight settings

10 – 3000 lx

Factory colour

White

IP54

Operating temperature

-15 °C - +50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151939 Theben 2010340 Ceiling Occupancy sensor 360 ° White IP54

User & Safety Instructions

User & Safety Instructions 2151939 Theben 2010340 Ceiling Occupancy sensor 360 ° White IP54

Description

UP-presence detector for ceiling installation, DALI interface, the detection range 30 x 4.5 m can be switched to 15 x 4.5 m (for outgoing people) at 3 m installation height, mounting height up to 6 m, 1 light channel broadcast can be switched to 2 light channels can be addressed, max. 50 DALI ecgs, constant light level control or switching mode with dimmable lighting, dimming value continuously from 1-25% adjustable stand-by an orientation light, additional channel for external DALI-relay, 2 light measurements, 2 inputs, operating as a fully or semi-automatic reversible, teach-in, staircase lighting function, short-time presence, remote control, light measurement 10-3000 Lux, simple adjustment of light measurement, adjustable sensitivity, operating voltage 110 - 230 V AC 50/60 Hz, power consumption 0.4 W, protection class IP 54, housing white

This text is machine translated.