

PIR motion detector
Flush mount
9010
IP40
Occupancy Sensors
110 mm
83 mm
(W x H x D) 110 x 83 x 110 mm
110 mm
Plastic
37 mm
48 mm
-15 °C
Passive Infrared
Flush mounted (plaster)
White
110 mm
Presence detector
FALSE
83 mm
110 mm
Blade terminal
Untreated
FALSE
AC
600 s
3600 s
37 mm
50-60 Hz
FALSE
110 mm
FALSE
48 mm
48 mm
TRUE
FALSE
FALSE
Thermoplastic
8 m
12 m
2300 W
-15-50 °C
800 A
Plastic
TRUE
900 mm
FALSE
5-3000 lx
TRUE
24 m
TRUE
FALSE
FALSE
TRUE
9010
FALSE
TRUE
TRUE
FALSE
360°
IK04
TRUE
110-230 V
IP40
FALSE
FALSE
FALSE
Matt
0-360°
10 s
60 min
TRUE
2.5 m
FALSE
FALSE
FALSE
0.1 A
46 mm
38 m²
FALSE
FALSE
FALSE
600 W
FALSE
FALSE
Passive infrared
TRUE
FALSE
Datasheet 3819757 Theben 2080015 Flush mount PIR motion detector IP40
User & Safety Instructions 3819757 Theben 2080015 Flush mount PIR motion detector IP40
Information 3819757 Theben 2080015 Flush mount PIR motion detector IP40