

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
12 m
Indoors
Flush mount
230 V AC
2300 W
30 - 3000 lx
White
IP40
-15 °C - +50 °C
110 mm
110 mm
83 mm
110 mm
(Ø x H) 110 mm x 83 mm
Flush mounted (plaster)
White
110
Presence detector
FALSE
83 mm
110 mm
Screwed terminal
Untreated
AC
37 mm
50-60 MHz
110 mm
FALSE
48 mm
48 mm
Thermoplastic
10 A
Plastic
9010
IK04
110-230 V
IP40
FALSE
Matt
FALSE
46
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 2151673 Theben 2080020 Flush mount Occupancy sensor 360 ° White IP40
User & Safety Instructions 2151673 Theben 2080020 Flush mount Occupancy sensor 360 ° White IP40