
1/2
Occupancy sensor
360°
12 m
Indoors
Ceiling
230 V AC
10 – 3000 lx
White
IP54
-15 °C - +50 °C
110 mm
110 mm
83 mm
110 mm
(Ø x H) 110 mm x 83 mm
Flush mounted (plaster)
White
110
Presence detector
FALSE
83 mm
110 mm
Screwed terminal
Untreated
AC
37 mm
50-60 MHz
110 mm
FALSE
48 mm
48 mm
Thermoplastic
Plastic
9010
IK04
230-230 V
IP54
FALSE
Matt
FALSE
46
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 2154327 Theben 2080045 Ceiling Occupancy sensor 360 ° White IP54
User & Safety Instructions 2154327 Theben 2080045 Ceiling Occupancy sensor 360 ° White IP54