• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 2080525 Ceiling Occupancy sensor 360 ° White IP54

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: thermoplastic
  • Material: plastic
  • Stand-by output 0.1 W
  • Max. Cable cross section max. 2 x 2.5 mm²
  • Mains frequency: 50/60 Hz.
Product type

Occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Ceiling

Operating voltage

230 V AC

Switching capacity (light bulbs)

2300 W

Switching capacity (LED)

200 W

Twilight settings

30 - 3000 lx

Factory colour

White

IP54

Operating temperature

-15 °C - +50 °C

Length

110 mm

Width

110 mm

Height

83 mm

(Ø)

110 mm

Dim

(Ø x H) 110 mm x 83 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2155725 Theben 2080525 Ceiling Occupancy sensor 360 ° White IP54

User & Safety Instructions

User & Safety Instructions 2155725 Theben 2080525 Ceiling Occupancy sensor 360 ° White IP54

Description

UP-presence detector for ceiling mounting, 10 A 230 V, detection range 4 m (for seated persons), 8 m (for outgoing people) at 3 m installation height, mounting height up to 4 m, switching output light: 2300 W, Delay Time: 10 s - 60 min, switching output presence: no potential-free, 50 W, follow-up time 10 s-120 min, switch-on delay 0-10 min, 1-button / switch input, operating as a fully or semi-automatic reversible, teach-in function, remote control, light measurement 10-3000 Lux, sensitivity can be adjusted, Operating voltage 110-230 V AC 50/60 Hz, power consumption 0.1 W, protection class IP 54, housing white

This text is machine translated.