

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
8 m
Indoors
Ceiling
230 V AC
2300 W
80 W
30 - 3000 lx
White
IP40
-15 °C - +50 °C
Flush mounted (plaster)
White
85
Presence detector
FALSE
97 mm
85 mm
Screwed terminal
Untreated
AC
74 mm
50-60 MHz
85 mm
FALSE
60 mm
64 mm
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP40
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
not relevant
Datasheet 2152477 Theben 2080560 Ceiling Occupancy sensor 360 ° White IP40
User & Safety Instructions 2152477 Theben 2080560 Ceiling Occupancy sensor 360 ° White IP40