

PIR motion detector
Flush mount
9010
IP40
Occupancy Sensors
85 mm
97 mm
(W x H x D) 85 x 97 x 85 mm
85 mm
Plastic
74 mm
64 mm
-15 °C
Passive Infrared
Flush mounted (plaster)
White
85 mm
Presence detector
FALSE
97 mm
85 mm
Blade terminal
Untreated
FALSE
AC
3600 s
74 mm
50-60 Hz
FALSE
85 mm
FALSE
60 mm
64 mm
TRUE
FALSE
FALSE
Thermoplastic
4 m
4 m
2300 W
-15-50 °C
400 A
Plastic
TRUE
900 mm
FALSE
5-3000 lx
TRUE
8 m
TRUE
FALSE
FALSE
FALSE
9010
FALSE
TRUE
FALSE
FALSE
360°
IK04
TRUE
230-230 V
IP40
FALSE
FALSE
FALSE
Matt
0-360°
10 s
60 min
TRUE
2.5 m
FALSE
FALSE
FALSE
0.1 A
13 m²
FALSE
FALSE
FALSE
250 W
FALSE
FALSE
Passive infrared
TRUE
FALSE
Datasheet 3819758 Theben 2080575 Flush mount PIR motion detector IP40
User & Safety Instructions 3819758 Theben 2080575 Flush mount PIR motion detector IP40
Information 3819758 Theben 2080575 Flush mount PIR motion detector IP40