

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
4 m
Flush mount
2000 W
600 W
White
9010
44 mm
43 mm
44 mm
(Ø x H) 44 mm x 43 mm
0.107 kg
Flush mounted (plaster)
White
44
Presence detector
FALSE
43 mm
44 mm
Screwed terminal
Untreated
AC
28 mm
50-60 MHz
44 mm
FALSE
44 mm
36 mm
Thermoplastic
10 A
Plastic
9010
IK04
110-240 V
IP40
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 3357872 Theben 2090200 Flush mount Occupancy sensor 360 ° White
User & Safety Instructions 3357872 Theben 2090200 Flush mount Occupancy sensor 360 ° White