
Technical specifications
- Product type
Indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Display
Yes
- Compatible with
Heaters
- Mounting type
DIN rail
- Nighttime drop
Yes
- Factory colour
White
- Width
90 mm
- Height
36 mm
- Dim
(W x H) 90 mm x 36 mm
White
90
36 mm
69 mm
9010
Change-over contact (NO/NC)
FALSE
IP20
FALSE
1
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357791 Theben 3660100 RAMSES 366/1 top2 Indoor thermostat DIN rail 7 day mode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3357791 Theben 3660100 RAMSES 366/1 top2 Indoor thermostat DIN rail 7 day mode 1 pc(s)
User & Safety Instructions 3357791 Theben 3660100 RAMSES 366/1 top2 Indoor thermostat DIN rail 7 day mode 1 pc(s)












