• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4800414 Pushbutton LUXORliving iON4

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Flush mount

Width

96 cm

Height

112 cm

Depth

48 cm

Dim

(W x H x D) 96 x 112 x 48 cm

Hub

Not required, optional for remote access

Weight

0.076 kg

Features

Dimmer function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358059 Theben 4800414 Pushbutton LUXORliving iON4

User & Safety Instructions

User & Safety Instructions 3358059 Theben 4800414 Pushbutton LUXORliving iON4

User & Safety Instructions 3358059 Theben 4800414 Pushbutton LUXORliving iON4

Description

LUXORliving touch sensor with 4 buttons and 4 status LEDs with integrated temperature sensor, control of functions switching, dimming, blinds, scene in LUXORLIVING system, multi-colored status LEDs, Automatic brightness control of the status LEDs depending on the ambient brightness, integrated temperature sensor for room temperature control with LUXORLIVING heating actuators, mounting of two ion sensors to standard double socket with accessory 9070822 possible (standard combination distance 71 mm), transparent cover for individual labeling included in the delivery

This text is machine translated.

What kind of KNX are you looking for?