• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4854164 Ceiling Motion detector 360 ° Relay White IP40

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theben thePrema S 360.100 E UP WH presence detector

  • Channel A light: relay, 230 V
  • Operation as fully or semi-automatic, switchable
  • Self-learning follow-up time

Technical specifications

  • Switch-on current (max.): 800 A/200 μs
  • Setting range for brightness: 5 - 3000 lx.
Product type

Motion detector

Detection angle

360°

8 m

Used at

Indoors

Mounting type

Ceiling

Contact type

Relay

Voltage (max.)

230 V

Switching capacity (light bulbs)

2300 W

Switching capacity (halogen bulbs)

2300 W

Switching capacity (LED)

60 W - 200 W

Time settings

10 Sec. - 60 Min.

Factory colour

White

IP40

Operating temperature

0 °C - +50 °C

Height

77 mm

(Ø)

110 mm

Dim

(Ø x H) 110 mm x 77 mm

Voltage (min.)

110 V

Flush mounted (plaster)

White

110

Presence detector

FALSE

77 mm

110 mm

Screwed terminal

Untreated

AC

40 mm

50-60 MHz

110 mm

FALSE

48 mm

48 mm

Thermoplastic

10 A

Plastic

9010

IK04

110-230 V

IP40

FALSE

Matt

FALSE

46

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1610226 Theben 4854164 Ceiling Motion detector 360 ° Relay White IP40

User & Safety Instructions

User & Safety Instructions 1610226 Theben 4854164 Ceiling Motion detector 360 ° Relay White IP40

Description

Square Detection range 360° (up to 64 m2) for safe and simple planning. Automatic presence and brightness-dependent control for lighting. Mixed light measurement for fluorescent lamps (FL/PL/ESL), halogen/incandescent lamps and LEDs. Connection option for button or switch for manual switching with automatic detection" button switch".

This text is machine translated.

Features

  • Adjustable brightness switching value, teach-in function
  • Pulse function for staircase light switch
  • By factory default setting is immediately ready for use
  • Very easy setting of the energy-saving behavior with the new "eco plus" function
  • Test mode for checking function and detection range
  • The expansion of the detection area by Master/Slave or master/master switch, a maximum of 10 detectors can be connected in parallel
  • Ceiling mounting in flush-mounted socket.

Scope of delivery

  • Presence detector