• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 5420130 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V AC

Suitable for

Transformer (electric)

Suitable for light bulbs

Light bulb

Halogen lamp

Switching capacity (light bulbs)

250 W

Dim

(W x H x D) 44.4 x 44.4 x 19 mm

Width

44.4 mm

Height

44.4 mm

Depth

19 mm

Documents & Downloads

Datasheet

Datasheet 3360603 Theben 5420130 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp

User & Safety Instructions

User & Safety Instructions 3360603 Theben 5420130 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp

User & Safety Instructions 3360603 Theben 5420130 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp

What kind of Dimmers are you looking for?