

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Indoor thermostat
Surface-mount
76 mm
76 mm
IP40
(W x H x D) 76 x 76 x 26 mm
On/Off
9010
2-wire
26 mm
Surface mounted (plaster)
White
76 mm
On/Off
76 mm
26 mm
9010
2-wire
FALSE
230 V AC
Normally open contact (NO)
5-30 °C
FALSE
IP40
Other
I
0.2 W
FALSE
2
FALSE
FALSE
FALSE
TRUE
230 V
FALSE
PI
FALSE
1
FALSE
FALSE
TRUE
10 A
1-1 K
FALSE
None
FALSE
FALSE
Datasheet 3819713 Theben 7030003 RAMSES 703 S Indoor thermostat Surface-mount On/Off 1 pc(s)
User & Safety Instructions 3819713 Theben 7030003 RAMSES 703 S Indoor thermostat Surface-mount On/Off 1 pc(s)
Information 3819713 Theben 7030003 RAMSES 703 S Indoor thermostat Surface-mount On/Off 1 pc(s)