
Technical specifications
- Product type
Indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
30 °C
- Temperature settings
10 up to 30 °C
- Frost protection
Yes
- Display
No
- Compatible with
Heaters
- Mounting type
Surface-mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Nighttime drop
Yes
- Factory colour
White
- Width
150 mm
- Height
90 mm
- Dim
(W x H) 150 mm x 90 mm
- Contact type
1 change-over
- Min. temperature setting
10 °C
Documents & Downloads
Datasheet
Datasheet 3360595 Theben 7220030 RAMSES 722 Indoor thermostat Surface-mount 7 day mode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3360595 Theben 7220030 RAMSES 722 Indoor thermostat Surface-mount 7 day mode 1 pc(s)
Description
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)













