
Technical specifications
- Product type
Indoor thermostat
- Switching cycle
7 day mode
- Frost protection
Yes
- Display
No
- Compatible with
Heaters
- Operating voltage
230 V
- Width
89 mm
- Height
89 mm
not cloud-enabled
- Dim
(W x H) 89 mm x 89 mm
- Features
incl. Bluetooth
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357827 Theben 8120150 RAMSES 812 BLE 230V Indoor thermostat 7 day mode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3357827 Theben 8120150 RAMSES 812 BLE 230V Indoor thermostat 7 day mode 1 pc(s)
User & Safety Instructions 3357827 Theben 8120150 RAMSES 812 BLE 230V Indoor thermostat 7 day mode 1 pc(s)
Description
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)











