• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 9070050 Theben 9070050 wall mounting set 52.5 mm Mounting accessory 1 pc(s)

1/2
Product type
Mounting accessory
Dim
(W x H x D) 70.5 x 128.2 x 60 mm
Content
1 pc(s)
Width
70.5 mm
Height
128.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting accessory

Dim

(W x H x D) 70.5 x 128.2 x 60 mm

Content

1 pc(s)

Width

70.5 mm

Height

128.2 mm

Depth

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158004 Theben 9070050 Theben 9070050 wall mounting set 52.5 mm Mounting accessory 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2158004 Theben 9070050 Theben 9070050 wall mounting set 52.5 mm Mounting accessory 1 pc(s)

Description

Surface mounting set for modular installation devices with terminal cover, sealable, 3 TLE

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?