• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 9070531 Cage White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cage

Factory colour

White

Type

Ceiling/Mounting Bracket

Length

135 cm

Width

225 cm

Height

195 cm

Dim

(L x W x H) 135 x 225 x 195 cm

Weight

0.205 kg

White

Protective grille

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2151193 Theben 9070531 Cage White

User & Safety Instructions

User & Safety Instructions 2151193 Theben 9070531 Cage White

Description

Quick safe protection grid round for ECO-IR 360 made of metal, white

This text is machine translated.