• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 9070791 Cover

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Length

90 cm

Width

90 cm

Height

20 cm

Dim

(L x W x H) 90 x 90 x 20 cm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2819902 Theben 9070791 Cover

Description

Balancing frame for GIRA system 55 (standard 55, E2, event, Esprit), Delivery includes balance frame, Button cover

This text is machine translated.