• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 9080041 Motion detector

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal coverage angle 0-180°
  • Mounting type: Other
  • Colour: white
Product type

Motion detector

Similar RAL

9010

Type

Motion detector

Material

Plastic

Other

White

Movement sensor

FALSE

FALSE

FALSE

Duroplast

12 m

3 m

Plastic

FALSE

FALSE

12 m

FALSE

FALSE

2.5 m

9010

FALSE

FALSE

FALSE

FALSE

0-180°

2 s

15 min

IP55

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3819688 Theben 9080041 Motion detector

User & Safety Instructions

User & Safety Instructions 3819688 Theben 9080041 Motion detector

Information

Information 3819688 Theben 9080041 Motion detector

Description

Motion detection module, white, capturing angle 180° at 12 m range, additional switch output Light, sensor can be rotated horizontally and downwards/rear, including twilight switch function

This text is machine translated.