• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 1349200 Twilight switch LUNA 134 KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-by power: ~0.8 W
  • Measuring range Brightness: 1 – 100000 lx
  • Switch-on delay: 0 – 20 min
  • Number of channels: 10
  • Width: 3 TE
  • Mounting type: DIN-rail
  • Connection type: Bus connection: KNX Bus terminal ; Sensor connection: Duofix Spring-plug terminals
  • Max. Cable cross-section 2 x 0.75 mm²
  • Max. Cable length to sensor: 100 m
  • ambient temperature: -5°C ... 45°C
  • Setting range Temperature: -40°C ... 70°C.
Product type

Twilight switch

Series

KNX

IP20

Operating voltage

240 V AC

0.8 W

Data transfer (Smart Home)

Wired

Channels

10

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

Features

2-lead

DRA (DIN-rail adapter)

TRUE

FALSE

FALSE

TRUE

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157547 Theben KNX 1349200 Twilight switch LUNA 134 KNX

User & Safety Instructions

User & Safety Instructions 2157547 Theben KNX 1349200 Twilight switch LUNA 134 KNX

User & Safety Instructions 2157547 Theben KNX 1349200 Twilight switch LUNA 134 KNX

Description

10-channel dimmer switch/light control device, for brightness-dependent control, modular installation device with transparent cover and quick mounting, wide 3TE (3TE), up to 3 digital brightness sensors via 2-wire bus can be connected, for end customers comfortable hand operation via 4 buttons for threshold and delay time input, in clear text specified threshold values can be shown on the display, retrieved and modified display lighting (can be switched off), 4 additional threshold channels to link external KNX sensors (e.g. temperature), 6 logic channels, DuoFix spring-plug terminals

This text is machine translated.

What kind of KNX are you looking for?