• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 1409208 Sensor Meteodata 140 S GPS KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Series

KNX

Used at

Outdoors

IP44

0.5 W

Data transfer (Smart Home)

Wired

Mounting type

Wall

Width

330 cm

Height

159 cm

Depth

216 cm

Dim

(W x H x D) 330 x 159 x 216 cm

Hub

Not required, optional for remote access

n.rel.

Weight

0.328 kg

Features

Test function

Surface mounted (plaster)

White

Multiple sensor

0.5 W

TRUE

FALSE

FALSE

TRUE

FALSE

IP44

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157668 Theben KNX 1409208 Sensor Meteodata 140 S GPS KNX

User & Safety Instructions

User & Safety Instructions 2157668 Theben KNX 1409208 Sensor Meteodata 140 S GPS KNX

User & Safety Instructions 2157668 Theben KNX 1409208 Sensor Meteodata 140 S GPS KNX

Description

To fully automated blind and sun protection control, measurement of wind, rain, temperature and brightness, sun protection for up to 8 facades by 3 integrated sensors, rain sensor with heating, built-in GPS receiver for automatic tracking of the sun blinds through automatic calculation of elevation and azimuth, wall or mast mounting (optional), evaluation of the measured variables directly in the device, 4 additional threshold channels to link external KNX sensors, 6 logic channels, display of the weather data, for example, with multi-function display VARIA 826 KNX

This text is machine translated.

What kind of KNX are you looking for?