• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 2039100 Motion detector 360 KNX DE WH

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light bulbs: compact fluorescent lamps, fluorescent lamps, Incandescent/halogen lamps, LEDs
  • Type of light measurement: mixing light measurement
  • Stand-by time light: 30 s - 60 min, on, inactive
  • Stand-by brightness: 1 - 25%
  • Delay time presence: 10 s - 120 min
  • Switch-on delay presence: 10 s to 30 min/inactive
  • Ambient temperature: 0 °C ... 50°C
  • Detection area: 49 m² (7.0 x 7.0 m)
Product type

Motion detector

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

5

Mounting type

Flush mount

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Flush mounted (plaster)

White

76

Presence detector

76 mm

72 mm

Untreated

69 mm

76 mm

FALSE

66 mm

66 mm

Thermoplastic

TRUE

FALSE

FALSE

TRUE

Plastic

FALSE

9010

66 mm

FALSE

Matt

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157670 Theben KNX 2039100 Motion detector 360 KNX DE WH

User & Safety Instructions

User & Safety Instructions 2157670 Theben KNX 2039100 Motion detector 360 KNX DE WH

User & Safety Instructions 2157670 Theben KNX 2039100 Motion detector 360 KNX DE WH

Description

Passive infrared (PIR) presence detector for ceiling installation, flat design, three channels light for the control of light groups, switch or constant light level control, reduction of follow-up time light with a short presence, mixed light measurement, square 360° detection range, light switch-off delay is self-learning, standby functionality, 2 presence channels with switch-on delay can be set or inactive, off delay adjustable, test functions, integrated bus coupling unit and power supply by bus

This text is machine translated.

What kind of KNX are you looking for?