• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 2069655 Occupancy sensor Max. range (open field) 17 m theMura P180 KNX UP WH

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

4

17 m

Mounting type

Flush mount

Width

85 mm

Height

85 mm

Depth

44 mm

(Ø)

17 m

Dim

(Ø x H) 17 m x 85 mm

Hub

Not required, optional for remote access

Weight

0.014 kg

Features

Dimmer function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358219 Theben KNX 2069655 Occupancy sensor Max. range (open field) 17 m theMura P180 KNX UP WH

User & Safety Instructions

User & Safety Instructions 3358219 Theben KNX 2069655 Occupancy sensor Max. range (open field) 17 m theMura P180 KNX UP WH

User & Safety Instructions 3358219 Theben KNX 2069655 Occupancy sensor Max. range (open field) 17 m theMura P180 KNX UP WH

Description

Passive infrared presence detectors for wall mounting, 2 channels of light and 2 channels of HVAC, KNX Data-Secure, with Theben cover frame, cover frame for integration in standard switch ranges available as accessories, rectangular coverage range from 170° to 14x17 m, automatic presence and brightness-dependent control for lighting, switching or constant light control with stand-by functionality (orientation light), dimmable lighting with and without daylight effect, 2 binary inputs and 6 logic channels (AND, OR, XOR), aura function, scene functionality, Integrated orientation light (white), integrated temperature sensor, acoustic function, operation as full or semi-automatic, switchable, brightness switching value adjustable, teach-in function, on-delay and follow-up time adjustable, limitation of the detection range possible, integrated pushbutton can be freely parameterized (blocked), extension of the detection range through Master/slave switching, remotely controlled

This text is machine translated.

What kind of KNX are you looking for?