• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 2099200 Occupancy sensor Max. range (open field) 8 m thePiccola P360 KNX DE WH

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Series

KNX

Transfer Standard (Smart Home)

Bluetooth Low Energy

Used at

Indoors

Data transfer (Smart Home)

Wired

8 m

Mounting type

Ceiling

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Features

Dimmer function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358774 Theben KNX 2099200 Occupancy sensor Max. range (open field) 8 m thePiccola P360 KNX DE WH

User & Safety Instructions

User & Safety Instructions 3358774 Theben KNX 2099200 Occupancy sensor Max. range (open field) 8 m thePiccola P360 KNX DE WH

User & Safety Instructions 3358774 Theben KNX 2099200 Occupancy sensor Max. range (open field) 8 m thePiccola P360 KNX DE WH

Description

KNX mini-presence detector for ceiling mounting DE, round detection range 360°, Ø 8 m, (50 m2) at 2.5 m mounting height, for KNX bus system, 2 channels of light and 2 channels Presence for HVAC control, automatic lighting control with constant light control or switching mode, dimmable lighting in switching mode with and without daylight influence, integrated temperature sensor, day / night switching via telegram, Stand-by functionality (orientation light), 6 logic channels (AND/OR/XOR), aura function, room monitoring function, KNX Data-Secure, operation possible as full or semi-automatic, manual override possible via external KNX buttons, directed brightness measurement (mixing light measurement), simple adjustment of brightness measurement, short-time presence, selectable control speed, teach-in function, scene functionality, Lock functions, on-delay and follow-up time Presence can be set, expansion of the detection range through parallel connection, detection sensitivity can be set, test mode for checking the function and detection range, setting via ETS software (full range of functions), setting via remote control/APP or APP (BLE)

This text is machine translated.

What kind of KNX are you looking for?