• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4800408 Binary input LUXORliving T8

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of inputs: 8
  • Max. Cable length: 30 m
  • Length of connecting wires: 25 cm
  • Contact current: 0.5 mA
Product type

Binary input

Series

KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

Flush mount

Hub

Not required, optional for remote access

n.rel.

Weight

0

Features

Dimmer function

Documents & Downloads

Datasheet

Datasheet 2157934 Theben KNX 4800408 Binary input LUXORliving T8

User & Safety Instructions

User & Safety Instructions 2157934 Theben KNX 4800408 Binary input LUXORliving T8

User & Safety Instructions 2157934 Theben KNX 4800408 Binary input LUXORliving T8

Description

Push-button interface/binary input for up to 8 channels for the Smart Home System Luxor living, floating inputs, cable connection 10-pin can be installed together with conventional buttons/switches in-wall sockets, Software Features: switch/button, dimming, shutter, inputs/outputs can be parameterized, LED to output can be connected

This text is machine translated.

What kind of KNX are you looking for?