
Technical specifications
- Width: 4 TE
- Connection type: Screw terminals ; Bus connection: KNX Bus terminal
- Max. Conductor cross-section: Solid: 0.5 mm² (Ø 0.8) to 4 mm²; stranded conductor with wire-end sleeve: 0.5 mm² to 2.5 mm²
- Number of channels: 8
- contact type: Closer, 16 A, 3 A
- glow/halogen lamp load: 2000 W
- fluorescent lamp load (KVG) parallel compensated: 1300 W (140 µF)
- fluorescent lamp load (KVG) not compensated: 2000 VA
- fluorescent lamp load (EVG): 1200 W
- compact fluorescent lamps: 300 W
- switch-on current: Max. 800 A / 200 µs
- Voltage output: 240 V AC
- switch output: Potential-free
- Product type
Actuator
- Series
KNX
- Max. switching capacity
2000 W
- Used at
Indoors
IP20
- Operating voltage
240 V AC
- Data transfer (Smart Home)
Wired
- Channels
8
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
DRA (DIN-rail adapter)
0 W
TRUE
FALSE
FALSE
FALSE
4
FALSE
IP20
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2157629 Theben KNX 4930205 Actuator RME 8 T KNX
User & Safety Instructions
User & Safety Instructions 2157629 Theben KNX 4930205 Actuator RME 8 T KNX
User & Safety Instructions 2157629 Theben KNX 4930205 Actuator RME 8 T KNX
Description
KNX switch/blind actuator extension device with relay outputs for 8 switching channels or 4 blind channels, expandable with RME8T or with other MIX expansion units, modular installation case width 4 TE, basic unit and bus coupling are mechanically separated and can be replaced independently of one another. LED status indicator for each channel, hand switch with status display (even without the bus voltage), connections, Contact Type (NC/NO) and participation in central commands such as permanently on, permanently off, central and scene storage/retrieval, Switching Functions: on/off, impulse, a/Aus-Verzogerung according to DIN 18015-2, stair light with warned logical links: Lock, and, share, or. Status feedback object for each channel, central objects with and without priority, store and retrieve scenes (object), Scene object for each channel
This text is machine translated.
This text is machine translated.











