
1/2
Actuator
KNX
3680 W
Indoors
IP20
240 V AC
0.3 W
Wired
4
DIN rail
Not required, optional for remote access
Bidirectional (bi)
n.rel.
DRA (DIN-rail adapter)
0.3 W
110-230 V
TRUE
FALSE
FALSE
TRUE
4
FALSE
IP20
TRUE
FALSE
FALSE
not relevant
Datasheet 2157652 Theben KNX 4930223 Actuator RMG 4 U KNX
User & Safety Instructions 2157652 Theben KNX 4930223 Actuator RMG 4 U KNX
User & Safety Instructions 2157652 Theben KNX 4930223 Actuator RMG 4 U KNX