
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
KNX
3680 W
IP20
240 V AC
Wired
4
DIN rail
Not required, optional for remote access
Bidirectional (bi)
n.rel.
DRA (DIN-rail adapter)
0.2 W
110-230 V
TRUE
FALSE
FALSE
TRUE
4
FALSE
IP20
TRUE
FALSE
FALSE
not relevant
Datasheet 2157653 Theben KNX 4930228 Actuator RME 4 U KNX
User & Safety Instructions 2157653 Theben KNX 4930228 Actuator RME 4 U KNX