• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4940235 Bus switch actuator BM 12 T KNX

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus switch actuator

Series

KNX

Data transfer (Smart Home)

Wired

Channels

12

Mounting type

DIN rail

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Features

Signal input

DRA (DIN-rail adapter)

0.5 W

TRUE

FALSE

FALSE

TRUE

8

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357788 Theben KNX 4940235 Bus switch actuator BM 12 T KNX

User & Safety Instructions

User & Safety Instructions 3357788 Theben KNX 4940235 Bus switch actuator BM 12 T KNX

Description

Binary input for 12 channels, series-mounted housing width 8 TE, multi-voltage inputs 8-250V AC/DC, auxiliary voltage for potential-free inputs is supplied by the device, all inputs can be operated with different voltages, LED status display for all inputs, functions: Blocking object and 2 output objects per channel, response adjustable on bus return, software functions: Switches/buttons, dimming, blinds, encoders, Counter

This text is machine translated.

What kind of KNX are you looking for?