
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blinds actuator
KNX
24 V
Wired
4
DIN rail
Not required, optional for remote access
DRA (DIN-rail adapter)
0.5 W
TRUE
FALSE
FALSE
FALSE
4
FALSE
IP20
TRUE
FALSE
FALSE
not relevant
Datasheet 3357814 Theben KNX 4940260 Blinds actuator JM 4 T 24V KNX
User & Safety Instructions 3357814 Theben KNX 4940260 Blinds actuator JM 4 T 24V KNX