• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4940303 Gateway DALI Gateway P64 KNX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Gateway

Series

KNX

1 W

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

DIN rail

Hub

Not required, optional for remote access

Weight

0.15 kg

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358235 Theben KNX 4940303 Gateway DALI Gateway P64 KNX

User & Safety Instructions

User & Safety Instructions 3358235 Theben KNX 4940303 Gateway DALI Gateway P64 KNX

User & Safety Instructions 3358235 Theben KNX 4940303 Gateway DALI Gateway P64 KNX

Description

Multi-Master application controller as interface between the DALI system and the KNX bus, DALI-2 certified, safe commissioning and communication by support of KNX data secure, integration of 8 DALI-2 sensors (motion/presence and brightness) according to EN 62386-303 and -304, activation of 64 DALI subscribers in 16 groups or in individual control, Control of color temperature and color temperature according to EN 62386-209 (DT-8) in groups or individually, automatic adjustment of color temperature to dimming value, scene module for 16 scenes (including color DT8), time-dependent control in brightness, light color and color temperature, scene module for 16 scenes (including color setting DT8), effect module for sequence controls, Support of single battery emergency lights and emergency lighting systems with central battery (EN 62386-202, DT-1), LC display (2x 12 characters) for menu navigation during start-up and parameter assignment, start-up via the control elements at the device, via the integrated web server or via the free ETS-APP (DCA)

This text is machine translated.

What kind of KNX are you looking for?