• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4941681 Wireless DALI actuator DU 1 DALI S RF KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wireless DALI actuator

Series

KNX

Operating voltage

230 V DC/AC

0.7 W

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868.3 MHz

Mounting type

Flush mount

Width

75 cm

Height

115 cm

Depth

40 cm

Dim

(W x H x D) 75 x 115 x 40 cm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

Weight

0.035 kg

Features

Signal input

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358559 Theben KNX 4941681 Wireless DALI actuator DU 1 DALI S RF KNX

User & Safety Instructions

User & Safety Instructions 3358559 Theben KNX 4941681 Wireless DALI actuator DU 1 DALI S RF KNX

User & Safety Instructions 3358559 Theben KNX 4941681 Wireless DALI actuator DU 1 DALI S RF KNX

User & Safety Instructions 3358559 Theben KNX 4941681 Wireless DALI actuator DU 1 DALI S RF KNX

Description

UP 1-way radio DALI actuator, KNX RF, Data Secure, DALI-2 certified, interface between DALI and KNX bus system, simple commissioning of up to 30 ECGs in broadcast mode, control of RGB, RGBW, Tunable White or conventional lamps, support for DT-8 lights, easy replacement of ECGs in case of error, Universal mounting thanks to particularly compact housing, 2 binary inputs for potential-free contacts such as buttons, switches, window contacts, temperature sensor (input I2), the binary input I1 is assigned to the output at the factory (function test and operation even without programming), integrated temperature monitoring for increased operating safety e.g. in case of overload, secure communication by support of KNX Data Secure

This text is machine translated.

What kind of KNX are you looking for?