• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4961614 Interface TU 4 S RF KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interface

Series

KNX

Data transfer (Smart Home)

Wireless

Channels

4

Mounting type

Flush mount

Width

112 cm

Height

76 cm

Depth

39 cm

Dim

(W x H x D) 112 x 76 x 39 cm

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

Weight

0.08

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358083 Theben KNX 4961614 Interface TU 4 S RF KNX

User & Safety Instructions

User & Safety Instructions 3358083 Theben KNX 4961614 Interface TU 4 S RF KNX

User & Safety Instructions 3358083 Theben KNX 4961614 Interface TU 4 S RF KNX

User & Safety Instructions 3358083 Theben KNX 4961614 Interface TU 4 S RF KNX

Description

KNX 4-way radio button interface UP, safe start-up and communication through support of KNX Data Secure, 4 binary inputs for potential-free push buttons and signal contacts, 1 additional input for temperature sensor, free assignment of switching, dimming, blind, temperature measurement and transmission functions, easy mounting through especially compact housing, use with button module 4-fold (9070806) possible

This text is machine translated.

What kind of KNX are you looking for?