User & Safety Instructions 3547834 Theben KNX 4969278 Interface TA 8.1 KNX
Description
8-way binary input push button interface, KNX Data Secure, 10-pin cable connection, NTC inputs for actual temperature recording, can be installed with conventional buttons/switches in flush-mounted sockets, free assignment of functions: Switches/buttons, dimming, blinds, encoders, counters, Sequences, temperature measurement, LED control, Flexible LED control, thanks to increased output current of 3 mA, commercially available LEDs and low-current LEDs can be controlled, inputs can be re-parameterized to outputs with parameterizable Blink and pulse function, identification of the wire pairs via color coding, lateral recesses on the housing for the mounting claws of the switches/buttons
This text is machine translated.
Description
8-way binary input push button interface, KNX Data Secure, 10-pin cable connection, NTC inputs for actual temperature recording, can be installed with conventional buttons/switches in flush-mounted sockets, free assignment of functions: Switches/buttons, dimming, blinds, encoders, counters, Sequences, temperature measurement, LED control, Flexible LED control, thanks to increased output current of 3 mA, commercially available LEDs and low-current LEDs can be controlled, inputs can be re-parameterized to outputs with parameterizable Blink and pulse function, identification of the wire pairs via color coding, lateral recesses on the housing for the mounting claws of the switches/buttons