• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 5009210 Wall clock OSIRIA 230 AR KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: plastic
Product type

Wall clock

Series

KNX

Used at

Indoors

Power supply (LOV)

via bus

Data transfer (Smart Home)

Wired

Mounting type

Wall

Factory colour

White

Width

34.5 cm

Height

60 mm

(Ø)

315 mm

Dim

(Ø x H) 315 mm x 60 mm

Hub

Not required, optional for remote access

n.rel.

Sub-clock

60 mm

60 mm

White

315 mm

TRUE

Plastic

FALSE

IP20

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158128 Theben KNX 5009210 Wall clock OSIRIA 230 AR KNX

User & Safety Instructions

User & Safety Instructions 2158128 Theben KNX 5009210 Wall clock OSIRIA 230 AR KNX

User & Safety Instructions 2158128 Theben KNX 5009210 Wall clock OSIRIA 230 AR KNX

Description

KNX Nebenuhr, one-sided indoor wall clock, Face diameter 30 cm, white metal dial with black arabic numerals, impact-resistant plastic case with matte edge, diameter 34.5 cm, height 5.5 cm, power reserve 10 days

This text is machine translated.

What kind of KNX are you looking for?