• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 5009250 Wall clock OSIRIA 242 AR KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: metal
Product type

Wall clock

Series

KNX

Used at

Indoors

Power supply (LOV)

via bus

Data transfer (Smart Home)

Wired

Mounting type

Wall

Height

116 mm

Depth

11.6 cm

(Ø)

420 mm

Dim

(Ø x H) 420 mm x 116 mm

Hub

Not required, optional for remote access

n.rel.

Sub-clock

116 mm

60 mm

White

420 mm

TRUE

Metal

FALSE

IP20

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158123 Theben KNX 5009250 Wall clock OSIRIA 242 AR KNX

User & Safety Instructions

User & Safety Instructions 2158123 Theben KNX 5009250 Wall clock OSIRIA 242 AR KNX

User & Safety Instructions 2158123 Theben KNX 5009250 Wall clock OSIRIA 242 AR KNX

Description

KNX Nebenuhr, double-sided indoor wall clock, Face diameter 40 cm, white dials with black Arabic numbers, black bar pointer for hours and minutes display, red second hand, shock-proof Plexiglaser, very stable, white lacquered metal housing (RAL 9016), solid metal arm (15 cm) for wall or ceiling mounting, diameter 42 cm, casing depth 11.6 cm, power reserve 10 days

This text is machine translated.

What kind of KNX are you looking for?