KNX CO2-room-air sensor with integrated Single Room Temperature Controller, measures the CO2 concentration, relative humidity, temperature and air pressure, three independent parameterizable thresholds for CO2-concentration and relative humidity, CO2-adjustment range of 600 - 2500 ppm (thresholds), when the value falls below or exceeds the thresholds can be executed (send an action, priority, Switch, value), display the achieved thresholds of the CO2-concentration and relative humidity through multi-colored LEDs, for control of heating actuators or motor actuators, included in the delivery are two front plates included: an absolute scale (mounted) and a relative scale (enclosed), button for presence or operating modes: Comfort, standby and night setback, frost protection, 4 binary inputs for conventional switches/buttons (switching, dimming, shutters, encoder), also for external temperature sensor, window contact or presence signal, temperature sensor can be used to limit the floor temperature or measurement of the room temperature can be connected, LED (red) for heating operation, (blue) For cooling operation
This text is machine translated.