• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 7189210 Temperature controller RAMSES 718 P KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Thermoplastic
  • Connection type: Bus connection: KNX Bus terminal ; Sensor connection: Screw terminals
  • Mounting type: Wall construction
  • Display: LEDs
  • Interface extension max.: 30 m
  • Ambient temperature: 5°C ... 40°C
  • Measuring range temperature: -5°C ... 45°C
  • Setting range Temperature: 10°C ... 30°C
  • contact voltage: 5 V provided internal
  • contact current: 0.5 mA
  • number of inputs: 4
Product type

Temperature controller

Series

KNX

Used at

Indoors

IP20

Power supply (LOV)

via bus

Operating voltage

5 V

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Surface-mount

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Features

Test function

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2157925 Theben KNX 7189210 Temperature controller RAMSES 718 P KNX

User & Safety Instructions

User & Safety Instructions 2157925 Theben KNX 7189210 Temperature controller RAMSES 718 P KNX

User & Safety Instructions 2157925 Theben KNX 7189210 Temperature controller RAMSES 718 P KNX

Description

Single Room temperature controller, for the control of heating actuators or motor actuators, can be used as a constant, as well as a two-point controller (also can be combined) may be used, continuous PI control can be configured for 2-stage heating (basic and additional level, e. g. Underfloor heating and radiators) or for heating and cooling (heater and cooling ceiling), included in the delivery are two front plates included: an absolute scale (mounted) and a relative scale (enclosed), selection wheel can be limited by parameters, button for presence or operating modes: Comfort, standby and night setback, frost protection, 4 binary inputs for conventional switches/buttons (switching, dimming, shutters, encoder), also for external temperature sensor, window contact or presence signal, temperature sensor can be used to limit the floor temperature or measurement of the room temperature can be connected, LED (red) for heating operation, (blue) for cooling operation, LEDs for operating mode

This text is machine translated.

What kind of KNX are you looking for?