• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 8559201 Gateway KNX-OT-Box S

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 4 TE
  • Installation type: DIN rail
  • Dimensioning surge voltage: 4 kV
  • Ambient temperature: 0 °C ... 45°C
Product type

Gateway

Series

KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

DRA (DIN-rail adapter)

Other

TRUE

FALSE

FALSE

4

LUXORliving

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2157654 Theben KNX 8559201 Gateway KNX-OT-Box S

User & Safety Instructions

User & Safety Instructions 2157654 Theben KNX 8559201 Gateway KNX-OT-Box S

User & Safety Instructions 2157654 Theben KNX 8559201 Gateway KNX-OT-Box S

Description

KNX-OT-box for connection of the OT-BUS with the KNX bus, the interface can be used as a master for the open Therm Heat generator in combination with a KNX individual room control used to display status and fault messages are via the KNX bus gesende,. Weather forecasts for expected sunshine can be taken into account by a domestic water heating solar system, in combination with the OT Box (9070712) from ramses 856 top 2 OT (8569132) can also be heating systems without open therm interface rules, Power supply via bus, mounting enclosure 4 TE

This text is machine translated.

What kind of KNX are you looking for?