GNSS antenna for worldwide time synchronization and positioning by receiving a satellite signal, supported signals: GPS, Galileo, Glonass and QZSS, antenna connection is through a 2-wire cable (max. 100 m) to Theben top2/top3 RC devices (up to 5 devices can be connected, depending on device type), no separate power supply required, The position determination is only possible when connected to the devices TR 641 top2 RC, TR 642 top2 RC, TR 644 top2 RC, SELEKTA RC and TR 648 top2 RC KNX
This text is machine translated.
Description
GNSS antenna for worldwide time synchronization and positioning by receiving a satellite signal, supported signals: GPS, Galileo, Glonass and QZSS, antenna connection is through a 2-wire cable (max. 100 m) to Theben top2/top3 RC devices (up to 5 devices can be connected, depending on device type), no separate power supply required, The position determination is only possible when connected to the devices TR 641 top2 RC, TR 642 top2 RC, TR 644 top2 RC, SELEKTA RC and TR 648 top2 RC KNX