• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 9070956 Voltage supply PS 160 mA T KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-by output 0.8 W
  • Width: 4 TE
  • Installation type: DIN rail
  • Type of connection: KNX Bus Terminal
  • KNX output: 1 line with built-in choke
  • KNX-rated voltage: 30 V DC, ± 2 V, SELV
  • KNX nominal current 160 mA
  • Short-circuit current: max. 0.5 A
  • Mains failure bridging time: min. 130 ms
  • Ambient temperature: -5°C ... 45°C
Product type

Voltage supply

Series

KNX

Used at

Indoors

IP20

Operating voltage

240 V AC

0.8 W

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2157919 Theben KNX 9070956 Voltage supply PS 160 mA T KNX

User & Safety Instructions

User & Safety Instructions 2157919 Theben KNX 9070956 Voltage supply PS 160 mA T KNX

Description

160 mA power supply KNX, with integrated reactor is the bus line from the KNX power supply decoupled, with reset function (20 sec.), connecting the power supply 30 V DC via bus terminal, additional auxiliary voltage connection 30 V DC

This text is machine translated.

What kind of KNX are you looking for?