• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben LUXORliving CP10 BK Video door intercom Indoor panel, Controller

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Black
  • Power supply: Over PoE, 12 V via separate power supply also possible
Product type

Video door intercom

Component

Indoor panel

Controller

Black

Bus system

TRUE

254 mm

Other

10 inch

Wi-Fi

Colour

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3819718 Theben LUXORliving CP10 BK Video door intercom Indoor panel, Controller

User & Safety Instructions

User & Safety Instructions 3819718 Theben LUXORliving CP10 BK Video door intercom Indoor panel, Controller

Information

Information 3819718 Theben LUXORliving CP10 BK Video door intercom Indoor panel, Controller

Description

Control unit for LUXORliving and internal unit for video/intercom systems, also suitable for the LUXORLIVING SmartStart radio system, high resolution 1024 x 600 pixel 10" HD LCD, color display with touch screen, for combination with video/intercom systems from Metzler and Hikvision, integrated microphone and loudspeaker, integrated LUXORplay APP, communication via WLAN or Ethernet, power supply via PoE, 12 V via separate power supply, small dimensions of only 256 x 167 x 28 mm

This text is machine translated.